
MAX20335AEWX+ | |
---|---|
DigiKey Part Number | MAX20335AEWX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20335AEWX+ |
Description | IC BATT PWR MGMT LI-ION 36WLP |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion 36-WLP (2.69x2.44) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20335AEWX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Power Management | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.69x2.44) | |
Base Product Number |