
MAX20335FEWX+T | |
|---|---|
DigiKey Part Number | 505-MAX20335FEWX+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20335FEWX+T |
Description | WEARABLE CHARGE MANAGEMENT SOLUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Chargers PMIC 36-WLP (2.69x2.44) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20335FEWX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Battery Chargers | |
Current - Supply | 900nA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.69x2.44) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.57778 | Fr.11,444.45 |
| Unit Price without VAT: | Fr.4.57778 |
|---|---|
| Unit Price with VAT: | Fr.4.94858 |


