
MAX20408AFOA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20408AFOA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20408AFOA/VY+ |
Description | IC REG BUCK ADJ/0.8V 8A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 1 Output 8A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20408AFOA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.66000 | Fr.4.66 |
| 10 | Fr.3.57500 | Fr.35.75 |
| 25 | Fr.3.30200 | Fr.82.55 |
| 100 | Fr.3.00190 | Fr.300.19 |
| 420 | Fr.2.79269 | Fr.1,172.93 |
| 840 | Fr.2.71814 | Fr.2,283.24 |
| 1,260 | Fr.2.68079 | Fr.3,377.80 |
| 2,520 | Fr.2.62606 | Fr.6,617.67 |
| Unit Price without VAT: | Fr.4.66000 |
|---|---|
| Unit Price with VAT: | Fr.5.03746 |

