
MAX20446ATG/V+T | |
---|---|
DigiKey Part Number | 175-MAX20446ATG/V+TTR-ND - Tape & Reel (TR) 175-MAX20446ATG/V+TCT-ND - Cut Tape (CT) 175-MAX20446ATG/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20446ATG/V+T |
Description | IC LED DRV CTRL PWM 120MA 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Boost, SEPIC Analog, I2C, PWM Dimming 120mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20446ATG/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Boost, SEPIC | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 52V | |
Current - Output / Channel | 120mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Central Information Displays, Infotainment Displays, Instrument Clusters | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.50000 | Fr.7.50 |
10 | Fr.5.74300 | Fr.57.43 |
100 | Fr.4.71510 | Fr.471.51 |
500 | Fr.4.51656 | Fr.2,258.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.3.96392 | Fr.9,909.80 |
Unit Price without VAT: | Fr.7.50000 |
---|---|
Unit Price with VAT: | Fr.8.10750 |