
MAX2059ETL+T | |
|---|---|
DigiKey Part Number | MAX2059ETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2059ETL+T |
Description | IC AMP CELL 1.7GHZ-2.2GHZ 40TQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ATE, GSM, EDGE, ISM, W-CDMA, 802.16/WiMax, CDMA2000 1.7GHz ~ 2.2GHz 40-TQFN (6x6) |
EDA/CAD Models | MAX2059ETL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.7GHz ~ 2.2GHz | |
P1dB | 18.4dBm | |
Gain | 8dB ~ 13.3dB | |
Noise Figure | 8.1dB | |
RF Type | Cellular, ATE, GSM, EDGE, ISM, W-CDMA, 802.16/WiMax, CDMA2000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 217mA ~ 275mA | |
Test Frequency | 1.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |

