MAX208CNG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: Fr.9.97000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3
Unit Price: Fr.11.43000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 63
Unit Price: Fr.11.32000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 631
Unit Price: Fr.11.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 196
Unit Price: Fr.6.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 122
Unit Price: Fr.8.38000
Datasheet
MX7547JN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX208CNG

DigiKey Part Number
MAX208CNG-ND
Manufacturer
Manufacturer Product Number
MAX208CNG
Description
IC TRANSCEIVER FULL 4/4 24PDIP
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX208CNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable