8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22700DASA+

DigiKey Part Number
505-MAX22700DASA+-ND
Manufacturer
Manufacturer Product Number
MAX22700DASA+
Description
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.35A, 3.7A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX22700DASA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
300kV/µs (Typ)
Propagation Delay tpLH / tpHL (Max)
36ns, 36ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
3.6ns, 1.8ns (Max)
Current - Output High, Low
2.35A, 3.7A
Current - Peak Output
2.35A, 3.7A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CSA, cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.3.65000Fr.3.65
10Fr.2.77400Fr.27.74
25Fr.2.55400Fr.63.85
100Fr.2.31260Fr.231.26
300Fr.2.17787Fr.653.36
500Fr.2.12806Fr.1,064.03
1,000Fr.2.07095Fr.2,070.95
2,500Fr.2.01068Fr.5,026.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.65000
Unit Price with VAT:Fr.3.94565