Parametric Equivalent

MAX236ENG | |
|---|---|
DigiKey Part Number | MAX236ENG-ND |
Manufacturer | |
Manufacturer Product Number | MAX236ENG |
Description | IC TRANSCEIVER FULL 4/3 24PDIP |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX236ENG Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 4/3 | Supplier Device Package 24-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX236ENG+ | Analog Devices Inc./Maxim Integrated | 73 | MAX236ENG+-ND | Fr.15.03000 | Parametric Equivalent |


