Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

MAX236EWG | |
|---|---|
DigiKey Part Number | MAX236EWG-ND |
Manufacturer | |
Manufacturer Product Number | MAX236EWG |
Description | IC TRANSCEIVER FULL 4/3 24SOIC |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX236EWG Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/3 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX206EEWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX206EEWG+-ND | Fr.12.03250 | Parametric Equivalent |
| MAX206EWG+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX206EWG+-ND | Fr.9.16550 | Parametric Equivalent |
| MAX236EWG+ | Analog Devices Inc./Maxim Integrated | 114 | MAX236EWG+-ND | Fr.15.03000 | Parametric Equivalent |
| ADM206ARZ | Analog Devices Inc. | 13 | ADM206ARZ-ND | Fr.8.81000 | Similar |
| ADM206ARZ-REEL | Analog Devices Inc. | 0 | ADM206ARZ-REELTR-ND | Fr.5.36488 | Similar |




