
MAX2370ETM+ | |
|---|---|
DigiKey Part Number | 505-MAX2370ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2370ETM+ |
Description | RF TX IC CDMA2000 450MHZ 48WFQFN |
Customer Reference | |
Detailed Description | RF Transmitter CDMA2000 450MHz 10dBm PCB, Surface Mount Antenna 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2370ETM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 450MHz | |
Applications | - | |
Modulation or Protocol | CDMA2000 | |
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Current - Transmitting | 134mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |

