
MAX25603AUI/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25603AUI/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25603AUI/V+ |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX25603AUI/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 5V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 440kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.82000 | Fr.5.82 |
| 10 | Fr.4.48700 | Fr.44.87 |
| 50 | Fr.3.95560 | Fr.197.78 |
| 100 | Fr.3.79100 | Fr.379.10 |
| 250 | Fr.3.61720 | Fr.904.30 |
| 500 | Fr.3.51244 | Fr.1,756.22 |
| 1,000 | Fr.3.42624 | Fr.3,426.24 |
| Unit Price without VAT: | Fr.5.82000 |
|---|---|
| Unit Price with VAT: | Fr.6.29142 |

