cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25611CATC/VY+

DigiKey Part Number
505-MAX25611CATC/VY+-ND
Manufacturer
Manufacturer Product Number
MAX25611CATC/VY+
Description
IC LED DRIVER CTRLR PWM 12SWTQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 12-WETQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX25611CATC/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
48V
Voltage - Output
-
Current - Output / Channel
-
Frequency
350kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-WETQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,575
Check Lead Time
All prices are in CHF
Strip
QuantityUnit PriceExt Price
225Fr.1.95569Fr.440.03
Unit Price without VAT:Fr.1.95569
Unit Price with VAT:Fr.2.11410