
MAX25613EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX25613EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25613EVKIT# |
Description | EVAL BOARD FOR MAX25613 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25613 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 55V | |
Features | Dimmable | |
Voltage - Input | 5V ~ 48V | |
Contents | Board(s) | |
Utilized IC / Part | MAX25613 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.124.13000 | Fr.124.13 |
Unit Price without VAT: | Fr.124.13000 |
---|---|
Unit Price with VAT: | Fr.134.18453 |