MAX190ACWG+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX261BEWG+

DigiKey Part Number
505-MAX261BEWG+-ND
Manufacturer
Manufacturer Product Number
MAX261BEWG+
Description
IC FILTER ACT MPU PROG 24-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Universal Switched Capacitor Filter IC Universal Switched Capacitor 2nd Order 57kHz 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX261BEWG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
57kHz
Number of Filters
2
Filter Order
2nd
Voltage - Supply
4.74V ~ 12.6V, ±2.37V ~ 6.3V
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 150
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.19.46000Fr.19.46
10Fr.15.73900Fr.157.39
30Fr.14.91000Fr.447.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.19.46000
Unit Price with VAT:Fr.21.03626