
MAX2644EXT+T | |
---|---|
DigiKey Part Number | MAX2644EXT+TTR-ND - Tape & Reel (TR) MAX2644EXT+TCT-ND - Cut Tape (CT) MAX2644EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2644EXT+T |
Description | IC AMP BLUETOOTH 2.4GHZ SC70-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth, WLAN 2.4GHz ~ 2.5GHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2644EXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | -13dBm | |
Gain | 17dB | |
Noise Figure | 2dB | |
RF Type | Bluetooth, WLAN | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 2.7mA ~ 7mA | |
Test Frequency | 2.45GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.72000 | Fr.4.72 |
10 | Fr.4.08700 | Fr.40.87 |
25 | Fr.3.86720 | Fr.96.68 |
100 | Fr.3.56460 | Fr.356.46 |
250 | Fr.3.38344 | Fr.845.86 |
500 | Fr.3.25556 | Fr.1,627.78 |
1,000 | Fr.3.13503 | Fr.3,135.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.2.98641 | Fr.7,466.02 |
Unit Price without VAT: | Fr.4.72000 |
---|---|
Unit Price with VAT: | Fr.5.10232 |