
MAX2686LEVKIT# | |
---|---|
DigiKey Part Number | MAX2686LEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2686LEVKIT# |
Description | EVAL KIT |
Customer Reference | |
Detailed Description | MAX2686L - Amplifier 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX2686L | |
Note | - | |
Base Product Number |