
MAX268AENG+ | |
|---|---|
DigiKey Part Number | 505-MAX268AENG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX268AENG+ |
Description | IC FILTER BANDPASS PROG 24-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Band Pass Filter IC Band Pass 2nd Order 140kHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX268AENG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | 140kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 4.74V ~ 12.6V, ±2.37V ~ 6.3V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | Fr.29.71067 | Fr.445.66 |
| Unit Price without VAT: | Fr.29.71067 |
|---|---|
| Unit Price with VAT: | Fr.32.11723 |

