
MAX310EWN | |
|---|---|
DigiKey Part Number | MAX310EWN-ND |
Manufacturer | |
Manufacturer Product Number | MAX310EWN |
Description | IC VIDEO MULTIPLEXER 8X1 18SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX310EWN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 250Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
-3db Bandwidth | - | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |

