6-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31829ANTABRPF+

DigiKey Part Number
505-MAX31829ANTABRPF+-ND
Manufacturer
Manufacturer Product Number
MAX31829ANTABRPF+
Description
TEMP SWITCH I2C INTERFACE WLP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLP (1.27x1.05)
Datasheet
 Datasheet
EDA/CAD Models
MAX31829ANTABRPF+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.6V ~ 3.6V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±1.75°C)
Test Condition
-40°C ~ 125°C (-45°C ~ 145°C)
Operating Temperature
-45°C ~ 145°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLBGA
Supplier Device Package
6-WLP (1.27x1.05)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,000
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types