
MAX3187EAX | |
---|---|
DigiKey Part Number | MAX3187EAX-ND |
Manufacturer | |
Manufacturer Product Number | MAX3187EAX |
Description | IC TRANSCEIVER FULL 6/10 36SSOP |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 36-SSOP |
EDA/CAD Models | MAX3187EAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 6/10 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |