


MAX5043ETN+T | |
|---|---|
DigiKey Part Number | MAX5043ETN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5043ETN+T |
Description | IC PWR W/MOSFET HS 56-TQFN |
Customer Reference | |
Detailed Description | General Purpose PMIC 56-TQFN (8x8) |
EDA/CAD Models | MAX5043ETN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | General Purpose | |
Current - Supply | 20mA | |
Voltage - Supply | 20V ~ 76V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |

