1/0 Driver RS422, RS485 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3294AUT+

DigiKey Part Number
MAX3294AUT+-ND
Manufacturer
Manufacturer Product Number
MAX3294AUT+
Description
IC TRANSCEIVER 1/0 SOT6
Customer Reference
Detailed Description
1/0 Driver RS422, RS485 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX3294AUT+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
2.5Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3.135V ~ 3.465V
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Driver
Package / Case
SOT-23-6
Protocol
RS422, RS485
Supplier Device Package
SOT-23-6
Number of Drivers/Receivers
1/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.