16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3456EETE+

DigiKey Part Number
MAX3456EETE+-ND
Manufacturer
Manufacturer Product Number
MAX3456EETE+
Description
IC TRANSCEIVER HALF 1/1 16TQFN
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX3456EETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
12Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Factory Stock: 952
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.54000Fr.1.54
10Fr.1.12900Fr.11.29
25Fr.1.02760Fr.25.69
100Fr.0.91660Fr.91.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.54000
Unit Price with VAT:Fr.1.66474