
MAX3460ESD+ | |
|---|---|
DigiKey Part Number | MAX3460ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3460ESD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3460ESD+ Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.20000 | Fr.9.20 |
| 10 | Fr.7.21400 | Fr.72.14 |
| 50 | Fr.6.41620 | Fr.320.81 |
| 100 | Fr.6.16930 | Fr.616.93 |
| 250 | Fr.5.90868 | Fr.1,477.17 |
| 500 | Fr.5.75164 | Fr.2,875.82 |
| 1,000 | Fr.5.62235 | Fr.5,622.35 |
| Unit Price without VAT: | Fr.9.20000 |
|---|---|
| Unit Price with VAT: | Fr.9.94520 |










