1 Circuit IC Switch 8:1 3.5kOhm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX378CWG+

DigiKey Part Number
MAX378CWG+-ND
Manufacturer
Manufacturer Product Number
MAX378CWG+
Description
IC MUX 8:1 3.5KOHM 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 3.5kOhm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX378CWG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
400ns, 300ns (Typ)
Manufacturer
Analog Devices Inc./Maxim Integrated
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
1nA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-SOIC (0.295", 7.50mm Width)
On-State Resistance (Max)
3.5kOhm
Supplier Device Package
24-SOIC
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Factory Stock: 2,640
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.18.80000Fr.18.80
10Fr.15.07700Fr.150.77
30Fr.13.98967Fr.419.69
120Fr.13.01925Fr.1,562.31
270Fr.12.60415Fr.3,403.12
510Fr.12.33863Fr.6,292.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.18.80000
Unit Price with VAT:Fr.20.32280