


MAX16047ETN+ | |
|---|---|
DigiKey Part Number | 505-MAX16047ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16047ETN+ |
Description | IC SUPERVISOR 12 CHANNEL 56TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 12 Channel 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16047ETN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | System Manager | |
Number of Voltages Monitored | 12 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.67000 | Fr.19.67 |
| 10 | Fr.15.80400 | Fr.158.04 |
| 37 | Fr.14.49378 | Fr.536.27 |
| 111 | Fr.13.71072 | Fr.1,521.89 |
| 259 | Fr.13.25185 | Fr.3,432.23 |
| 518 | Fr.12.94977 | Fr.6,707.98 |
| Unit Price without VAT: | Fr.19.67000 |
|---|---|
| Unit Price with VAT: | Fr.21.26327 |

