Direct

MAX4019EEE | |
|---|---|
DigiKey Part Number | MAX4019EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4019EEE |
Description | IC BUFFER 3 CIRCUIT 16QSOP |
Customer Reference | |
Detailed Description | Buffer, Voltage Feedback Amplifier 3 Circuit Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4019EEE Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5.5mA (x3 Channels) |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 600V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 140 MHz | Supplier Device Package 16-QSOP |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 5.4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4019EEE+ | Analog Devices Inc./Maxim Integrated | 110 | MAX4019EEE+-ND | Fr.8.44000 | Direct |


