
MAX4105EUK+T | |
|---|---|
DigiKey Part Number  | MAX4105EUK+T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MAX4105EUK+T  | 
Description  | IC OPAMP VFB 1 CIRCUIT SOT23-5  | 
Customer Reference  | |
Detailed Description  | Voltage Feedback Amplifier 1 Circuit SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX4105EUK+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | -  | |
Slew Rate  | 1400V/µs  | |
-3db Bandwidth  | 410 MHz  | |
Current - Input Bias  | 32 µA  | |
Voltage - Input Offset  | 1 mV  | |
Current - Supply  | 20mA  | |
Current - Output / Channel  | 70 mA  | |
Voltage - Supply Span (Min)  | 7 V  | |
Voltage - Supply Span (Max)  | 11 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 

