
MAX4206EVKIT+ | |
---|---|
DigiKey Part Number | MAX4206EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4206EVKIT+ |
Description | EVAL BOARD FOR MAX4206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX4206 - 1 - Single Channels per IC Logarithmic Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Logarithmic | |
Output Type | Single-Ended | |
Slew Rate | 12V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 58mA | |
Current - Supply (Main IC) | 5mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 11V, ±2.7V ~ 5.5V | |
Utilized IC / Part | MAX4206 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.46.86000 | Fr.46.86 |
Unit Price without VAT: | Fr.46.86000 |
---|---|
Unit Price with VAT: | Fr.50.65566 |