Direct

MAX4333ESD | |
|---|---|
DigiKey Part Number | MAX4333ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4333ESD |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4333ESD Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 275µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4333ESD+ | Analog Devices Inc./Maxim Integrated | 46 | MAX4333ESD+-ND | Fr.5.51000 | Direct |


