Direct

MAX4353ESA | |
|---|---|
DigiKey Part Number | MAX4353ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4353ESA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4353ESA Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 620µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 22 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 240V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 800 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4353ESA+ | Analog Devices Inc./Maxim Integrated | 29 | MAX4353ESA+-ND | Fr.3.61000 | Direct |


