MAX4400AUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3,977
Unit Price: Fr.1.26000
Datasheet

Similar


Texas Instruments
In Stock: 8,651
Unit Price: Fr.2.87000
Datasheet

Similar


Texas Instruments
In Stock: 13,069
Unit Price: Fr.2.42000
Datasheet

Similar


Texas Instruments
In Stock: 1,621
Unit Price: Fr.0.98000
Datasheet

Similar


Texas Instruments
In Stock: 4,508
Unit Price: Fr.0.85000
Datasheet

Similar


Texas Instruments
In Stock: 154
Unit Price: Fr.0.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.85000
Datasheet

Similar


Texas Instruments
In Stock: 8,511
Unit Price: Fr.0.79000
Datasheet

Similar


Texas Instruments
In Stock: 5,102
Unit Price: Fr.0.79000
Datasheet

Similar


Texas Instruments
In Stock: 1,231
Unit Price: Fr.1.20000
Datasheet

Similar


Texas Instruments
In Stock: 1,359
Unit Price: Fr.1.28000
Datasheet

Similar


Texas Instruments
In Stock: 4,908
Unit Price: Fr.1.09000
Datasheet

Similar


Texas Instruments
In Stock: 2,193
Unit Price: Fr.1.28000
Datasheet

Similar


Texas Instruments
In Stock: 12,080
Unit Price: Fr.1.09000
Datasheet
MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4400AUK-T

DigiKey Part Number
MAX4400AUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4400AUK-T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4400AUK-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
800 µV
Current - Supply
410µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes