
MAX4373FESA+T | |
---|---|
DigiKey Part Number | 175-MAX4373FESA+TTR-ND - Tape & Reel (TR) 175-MAX4373FESA+TCT-ND - Cut Tape (CT) 175-MAX4373FESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4373FESA+T |
Description | IC AMP COMP REF 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4373FESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.47000 | Fr.3.47 |
10 | Fr.2.63400 | Fr.26.34 |
25 | Fr.2.42400 | Fr.60.60 |
100 | Fr.2.19300 | Fr.219.30 |
250 | Fr.2.08284 | Fr.520.71 |
500 | Fr.2.01648 | Fr.1,008.24 |
1,000 | Fr.1.96185 | Fr.1,961.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.1.90418 | Fr.4,760.45 |
Unit Price without VAT: | Fr.3.47000 |
---|---|
Unit Price with VAT: | Fr.3.75107 |