Direct

MAX4374FEUB | |
|---|---|
DigiKey Part Number | MAX4374FEUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX4374FEUB |
Description | IC AMP COMP REF 10UMAX |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4374FEUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |


