
MAX4420MJA/883B | |
---|---|
DigiKey Part Number | MAX4420MJA/883B-ND |
Manufacturer | |
Manufacturer Product Number | MAX4420MJA/883B |
Description | IC GATE DRVR LOW-SIDE 8CDIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4420MJA/883B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Military | |
Qualification | MIL-STD-883 | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |