MAX4430ESA-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.5.87000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.8.75032
Datasheet

Similar


Texas Instruments
In Stock: 124
Unit Price: Fr.14.91000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4430ESA-T

DigiKey Part Number
MAX4430ESA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4430ESA-T
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4430ESA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
11mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
11 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
100V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
180 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
11 µA
Base Product Number
Voltage - Input Offset
1.25 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8047ARZAnalog Devices Inc.0AD8047ARZ-NDFr.5.87000Similar
THS4502IDRTexas Instruments0THS4502IDR-NDFr.8.75032Similar
THS4503CDTexas Instruments124296-34227-5-NDFr.14.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable