
MAX4480AXK+T | |
|---|---|
DigiKey Part Number | 175-MAX4480AXK+TTR-ND - Tape & Reel (TR) 175-MAX4480AXK+TCT-ND - Cut Tape (CT) 175-MAX4480AXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4480AXK+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4480AXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 140 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.55000 | Fr.1.55 |
| 10 | Fr.1.14300 | Fr.11.43 |
| 25 | Fr.1.04120 | Fr.26.03 |
| 100 | Fr.0.92900 | Fr.92.90 |
| 250 | Fr.0.87540 | Fr.218.85 |
| 500 | Fr.0.84310 | Fr.421.55 |
| 1,000 | Fr.0.81652 | Fr.816.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.78846 | Fr.1,971.15 |
| 5,000 | Fr.0.77154 | Fr.3,857.70 |
| 7,500 | Fr.0.76307 | Fr.5,723.03 |
| Unit Price without VAT: | Fr.1.55000 |
|---|---|
| Unit Price with VAT: | Fr.1.67555 |

