MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4484AUK+T

DigiKey Part Number
MAX4484AUK+TTR-ND - Tape & Reel (TR)
MAX4484AUK+TCT-ND - Cut Tape (CT)
MAX4484AUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4484AUK+T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4484AUK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
300 µV
Current - Supply
2.2mA
Current - Output / Channel
33 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,175
Factory Stock: 37,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.99000Fr.1.99
10Fr.1.48100Fr.14.81
25Fr.1.35320Fr.33.83
100Fr.1.21270Fr.121.27
250Fr.1.14568Fr.286.42
500Fr.1.10528Fr.552.64
1,000Fr.1.07202Fr.1,072.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.03691Fr.2,592.28
5,000Fr.1.01575Fr.5,078.75
7,500Fr.1.00515Fr.7,538.62
Manufacturers Standard Package
Unit Price without VAT:Fr.1.99000
Unit Price with VAT:Fr.2.15119