
MAX4544EUT+TC6W | |
|---|---|
DigiKey Part Number | MAX4544EUT+TC6W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4544EUT+TC6W |
Description | IC SWITCH SPDT X 1 60OHM SOT6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm SOT-23-6 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |

