
| MAX9316EWP+T | |
|---|---|
| DigiKey Part Number | MAX9316EWP+T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX9316EWP+T | 
| Description | IC CLK BUFFER 2:5 1.5GHZ 20SOIC | 
| Customer Reference | |
| Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 1.5 GHz 20-SOIC (0.295", 7.50mm Width) | 
| EDA/CAD Models | MAX9316EWP+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Fanout Buffer (Distribution), Multiplexer | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 2:5 | |
| Differential - Input:Output | Yes/Yes | |
| Input | HSTL, LVECL, LVPECL | |
| Output | LVECL, LVPECL | |
| Frequency - Max | 1.5 GHz | |
| Voltage - Supply | 3V ~ 3.8V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 20-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland