
MAX4616CSD+ | |
|---|---|
DigiKey Part Number | MAX4616CSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4616CSD+ |
Description | IC SW SPST-NO/NCX4 10OHM 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4616CSD+ Models |
Category | -3db Bandwidth 70MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 6.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO/NC | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.97000 | Fr.3.97 |
| 10 | Fr.3.01900 | Fr.30.19 |
| 50 | Fr.2.64000 | Fr.132.00 |
| 100 | Fr.2.52280 | Fr.252.28 |
| 250 | Fr.2.39892 | Fr.599.73 |
| 500 | Fr.2.32428 | Fr.1,162.14 |
| 1,000 | Fr.2.26284 | Fr.2,262.84 |
| 2,500 | Fr.2.19799 | Fr.5,494.97 |
| Unit Price without VAT: | Fr.3.97000 |
|---|---|
| Unit Price with VAT: | Fr.4.29157 |

