
MAX4616EPD | |
|---|---|
DigiKey Part Number | MAX4616EPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4616EPD |
Description | IC SW SPST-NO/NCX4 10OHM 14DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4616EPD Models |
Category | -3db Bandwidth 70MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 6.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO/NC | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 10Ohm | Package / Case 14-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 14-PDIP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 10ns |

