
MAX4721EUA+T | |
|---|---|
DigiKey Part Number  | 175-MAX4721EUA+TTR-ND - Tape & Reel (TR) 175-MAX4721EUA+TCT-ND - Cut Tape (CT) 175-MAX4721EUA+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX4721EUA+T  | 
Description  | IC SWITCH SPST-NOX2 4.5OHM 8UMAX  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Circuit IC Switch 1:1 4.5Ohm 8-uMAX/uSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX4721EUA+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Switch Circuit  | SPST - NO  | |
Multiplexer/Demultiplexer Circuit  | 1:1  | |
Number of Circuits  | 2  | |
On-State Resistance (Max)  | 4.5Ohm  | |
Channel-to-Channel Matching (ΔRon)  | 100mOhm  | |
Voltage - Supply, Single (V+)  | 1.8V ~ 5.5V  | |
Voltage - Supply, Dual (V±)  | -  | |
Switch Time (Ton, Toff) (Max)  | 80ns, 40ns  | |
-3db Bandwidth  | 300MHz  | |
Charge Injection  | 5pC  | |
Channel Capacitance (CS(off), CD(off))  | 9pF  | |
Current - Leakage (IS(off)) (Max)  | 500pA  | |
Crosstalk  | -110dB @ 1MHz  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-uMAX/uSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.08000 | Fr.3.08 | 
| 10 | Fr.2.32500 | Fr.23.25 | 
| 25 | Fr.2.13640 | Fr.53.41 | 
| 100 | Fr.1.92890 | Fr.192.89 | 
| 250 | Fr.1.83000 | Fr.457.50 | 
| 500 | Fr.1.77038 | Fr.885.19 | 
| 1,000 | Fr.1.72131 | Fr.1,721.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.1.53000 | Fr.3,825.00 | 
| Unit Price without VAT: | Fr.3.08000 | 
|---|---|
| Unit Price with VAT: | Fr.3.32948 | 

