MAX4751EGE+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4740HETE+

DigiKey Part Number
505-MAX4740HETE+-ND
Manufacturer
Manufacturer Product Number
MAX4740HETE+
Description
IC SWITCH QUAD SPDT 16TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Audio Switch IC 4 Channel 16-QFN (3x3)
EDA/CAD Models
MAX4740HETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Audio
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
900mOhm
Voltage - Supply, Single (V+)
1.6V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CHF
Tube
QuantityUnit PriceExt Price
200Fr.2.26905Fr.453.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.26905
Unit Price with VAT:Fr.2.45284