MAX483ECSA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 678
Unit Price: Fr.4.14000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 489
Unit Price: Fr.5.13000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 565
Unit Price: Fr.4.14000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.5.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,033
Unit Price: Fr.3.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,288
Unit Price: Fr.3.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 183
Unit Price: Fr.3.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 149
Unit Price: Fr.3.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 417
Unit Price: Fr.3.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 155
Unit Price: Fr.3.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,241
Unit Price: Fr.3.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 429
Unit Price: Fr.3.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,737
Unit Price: Fr.2.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,534
Unit Price: Fr.3.12000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX483ECSA

DigiKey Part Number
MAX483ECSA-ND
Manufacturer
Manufacturer Product Number
MAX483ECSA
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX483ECSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX483CSA+Analog Devices Inc./Maxim Integrated678MAX483CSA+-NDFr.4.14000Parametric Equivalent
MAX483ECSA+Analog Devices Inc./Maxim Integrated489MAX483ECSA+-NDFr.5.13000Parametric Equivalent
MAX487CSA+Analog Devices Inc./Maxim Integrated565MAX487CSA+-NDFr.4.14000Parametric Equivalent
MAX487ECSA+Analog Devices Inc./Maxim Integrated0MAX487ECSA+-NDFr.5.13000Parametric Equivalent
ADM1485ARZAnalog Devices Inc.3,033505-ADM1485ARZ-NDFr.3.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes