
MAX487ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX487ESA+TTR-ND - Tape & Reel (TR) 175-MAX487ESA+TCT-ND - Cut Tape (CT) 175-MAX487ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX487ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX487ESA+T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.25000 | Fr.5.25 |
| 10 | Fr.4.03800 | Fr.40.38 |
| 25 | Fr.3.73480 | Fr.93.37 |
| 100 | Fr.3.40140 | Fr.340.14 |
| 250 | Fr.3.28956 | Fr.822.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.98479 | Fr.7,461.97 |
| Unit Price without VAT: | Fr.5.25000 |
|---|---|
| Unit Price with VAT: | Fr.5.67525 |


