
MAX4885ETJ+ | |
|---|---|
DigiKey Part Number | MAX4885ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4885ETJ+ |
Description | IC SWITCH 2X1 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4885ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7.5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.91000 | Fr.4.91 |
| 10 | Fr.3.76600 | Fr.37.66 |
| 60 | Fr.3.26900 | Fr.196.14 |
| 120 | Fr.3.13450 | Fr.376.14 |
| 300 | Fr.2.99227 | Fr.897.68 |
| 540 | Fr.2.91854 | Fr.1,576.01 |
| 1,020 | Fr.2.85136 | Fr.2,908.39 |
| 2,520 | Fr.2.77433 | Fr.6,991.31 |
| Unit Price without VAT: | Fr.4.91000 |
|---|---|
| Unit Price with VAT: | Fr.5.30771 |

