
MAX4893BETB+T | |
|---|---|
DigiKey Part Number | MAX4893BETB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4893BETB+T |
Description | IC OVERVOLTAGE PROT CTRL 10-TDFN |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4893BETB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage Protection Controller | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |

