
MAX49017EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX49017EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX49017EVKIT# |
Description | EVAL BOARD FOR MAX49017 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX49017 - Comparator, Dual Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator, Dual | |
Embedded | - | |
Utilized IC / Part | MAX49017 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | Push-Pull Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.79.17000 | Fr.79.17 |
| Unit Price without VAT: | Fr.79.17000 |
|---|---|
| Unit Price with VAT: | Fr.85.58277 |

