Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX492CSA | |
|---|---|
DigiKey Part Number | MAX492CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX492CSA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX492CSA Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX492CSA+ | Analog Devices Inc./Maxim Integrated | 2,069 | MAX492CSA+-ND | Fr.11.51000 | Direct |
| OPA2313ID | Texas Instruments | 9,190 | 296-35005-ND | Fr.1.41000 | Similar |
| OPA2313IDR | Texas Instruments | 6,566 | 296-40446-1-ND | Fr.1.11000 | Similar |
| OPA2314AID | Texas Instruments | 3,431 | 296-30336-5-ND | Fr.1.74000 | Similar |
| OPA2314AIDR | Texas Instruments | 1,044 | 296-36697-1-ND | Fr.1.36000 | Similar |



